3M 34-Way IDC Connector, 4-Row

Номер на артикул на RS: 514-6066Марка: 3M№ по каталога на производителя: 3402-0005PR
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Brand

3M

Number Of Contacts

34

Number Of Rows

4

Pitch

1.27mm

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold over Nickel

Series

3000

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced PET

Contact Material

Copper Alloy

Страна на произход

Japan

Детайли за продукта

3M 3400 Series 2.54 x 2.54 mm Wire to Board IDC Transition Connector

3400 series 4-row IDC PCB wire to board ribbon cable transition connectors with a 2.54 x 2.54 mm pitch for use with 26 AWG and 28 AWG solid and stranded ribbon cable. These IDC ribbon cable connectors have a low profile design with an assembled height of just 5.6 mm. The ribbon cable can be connected directly to the PCB connector without the need for a mating connector offering cost savings. The ribbon cable is forced onto a row of sharp forked IDC contacts arranged on a standard staggered grid that strip the insulation enabling mass termination. The use of IDC contacts eliminates the need for prior cable preparation and stripping and provides a quick and simple interconnection system

Features & Benefits

Cost saving direct connection of cable to PCB in a single connector
IDC contacts for quick and easy mass termination
No cable preparation required
Low profile design with assembled height of just 5.6 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

3M 34-Way IDC Connector, 4-Row

P.O.A.

3M 34-Way IDC Connector, 4-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

3M

Number Of Contacts

34

Number Of Rows

4

Pitch

1.27mm

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold over Nickel

Series

3000

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced PET

Contact Material

Copper Alloy

Страна на произход

Japan

Детайли за продукта

3M 3400 Series 2.54 x 2.54 mm Wire to Board IDC Transition Connector

3400 series 4-row IDC PCB wire to board ribbon cable transition connectors with a 2.54 x 2.54 mm pitch for use with 26 AWG and 28 AWG solid and stranded ribbon cable. These IDC ribbon cable connectors have a low profile design with an assembled height of just 5.6 mm. The ribbon cable can be connected directly to the PCB connector without the need for a mating connector offering cost savings. The ribbon cable is forced onto a row of sharp forked IDC contacts arranged on a standard staggered grid that strip the insulation enabling mass termination. The use of IDC contacts eliminates the need for prior cable preparation and stripping and provides a quick and simple interconnection system

Features & Benefits

Cost saving direct connection of cable to PCB in a single connector
IDC contacts for quick and easy mass termination
No cable preparation required
Low profile design with assembled height of just 5.6 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more