3M 3357 Series Steel D Sub Backshell, 9 Way, Strain Relief

Номер на артикул на RS: 163-1431Марка: 3M№ по каталога на производителя: 3357-9209Distrelec Article No.: 30396757
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Brand

3M

Number Of Contacts

9

D-Sub Shell Size

D

Housing Material

Steel

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

3357

Страна на произход

United States

Детайли за продукта

3M 9 to 37-Way Metal Backshells

From 3M, this metal D-SUB connector case is a hard case designed to house D-Sub connector components. It is robust and light weight, and an integral part of the D connector design.

Feautres and Benefits

• Metal shells accept round ribbon cable
• Rapid assembly time
• Ensures protection from EMI/ESD
• For mounting thumb screws see stock no. 448-5578

Applications

This D-Sub connector is designed to be used with round ribbon cable and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Може да се интересувате от

€ 6,12

€ 6,12 Всеки (ex VAT)

3M 3357 Series Steel D Sub Backshell, 9 Way, Strain Relief

€ 6,12

€ 6,12 Всеки (ex VAT)

3M 3357 Series Steel D Sub Backshell, 9 Way, Strain Relief

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 6,12
10 - 24€ 5,53
25 - 49€ 5,03
50 - 99€ 4,71
100+€ 4,35
Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Number Of Contacts

9

D-Sub Shell Size

D

Housing Material

Steel

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

3357

Страна на произход

United States

Детайли за продукта

3M 9 to 37-Way Metal Backshells

From 3M, this metal D-SUB connector case is a hard case designed to house D-Sub connector components. It is robust and light weight, and an integral part of the D connector design.

Feautres and Benefits

• Metal shells accept round ribbon cable
• Rapid assembly time
• Ensures protection from EMI/ESD
• For mounting thumb screws see stock no. 448-5578

Applications

This D-Sub connector is designed to be used with round ribbon cable and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Може да се интересувате от