Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M 9040 Beige Double Sided Paper Tape, 0.1mm Thick, 7.5 N/cm, Paper Backing, 25mm x 50m

Номер на артикул на RS: 399-9515Марка: 3M№ по каталога на производителя: 24 780
brand-logo
Преглед на всички в Двустранни ленти

Технически документи

Спецификации

Brand

3M

Backing Material

Paper

Tape Type

Paper Tape

Width

25mm

Length

50m

Thickness

0.1mm

Colour

Beige

Adhesive Material

Rubber

Adhesion Strength

7.5 N/cm

Tensile Strength

7.5N/cm

Maximum Operating Temperature

+50°C

Model Number

9040

Minimum Operating Temperature

-20°C

Страна на произход

France

Детайли за продукта

3M™ Double Coated Tape 9040

Introducing the 3M 9040 is a general-purpose double-coated tape with a pressure-sensitive rubber adhesive delivering a high tack and immediate bonding. The 9040 tape has an excellent balance between high tack and initial adhesion, with great room temperature shear resistance. This tape has the ability to bond to a number of low surface energy plastics ranging from smooth, rough or textured surfaces.

High Initial Tack

Featuring a quick and mess-free application, the tape uses a pressure-sensitive rubber adhesive that has been formulated for high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market.

Features and Benefits

• General purpose, double-sided tissue tape
• High tack, high initial adhesion
• Get good processing and die-cutting properties
• Easy to remove the liner

Typical Applications

• Double-Sided Plastic tapes are primarily used for:
• Bonding and mounting of boards and displays
• Fixing of decorative trims and emblems
• Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 12 months after dispatch from the manufactur

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Информацията за складовите наличности временно не е налична.

€ 9,17

€ 9,17 Всеки (ex VAT)

3M 9040 Beige Double Sided Paper Tape, 0.1mm Thick, 7.5 N/cm, Paper Backing, 25mm x 50m

€ 9,17

€ 9,17 Всеки (ex VAT)

3M 9040 Beige Double Sided Paper Tape, 0.1mm Thick, 7.5 N/cm, Paper Backing, 25mm x 50m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 9,17
6 - 14€ 8,78
15+€ 8,65

Технически документи

Спецификации

Brand

3M

Backing Material

Paper

Tape Type

Paper Tape

Width

25mm

Length

50m

Thickness

0.1mm

Colour

Beige

Adhesive Material

Rubber

Adhesion Strength

7.5 N/cm

Tensile Strength

7.5N/cm

Maximum Operating Temperature

+50°C

Model Number

9040

Minimum Operating Temperature

-20°C

Страна на произход

France

Детайли за продукта

3M™ Double Coated Tape 9040

Introducing the 3M 9040 is a general-purpose double-coated tape with a pressure-sensitive rubber adhesive delivering a high tack and immediate bonding. The 9040 tape has an excellent balance between high tack and initial adhesion, with great room temperature shear resistance. This tape has the ability to bond to a number of low surface energy plastics ranging from smooth, rough or textured surfaces.

High Initial Tack

Featuring a quick and mess-free application, the tape uses a pressure-sensitive rubber adhesive that has been formulated for high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market.

Features and Benefits

• General purpose, double-sided tissue tape
• High tack, high initial adhesion
• Get good processing and die-cutting properties
• Easy to remove the liner

Typical Applications

• Double-Sided Plastic tapes are primarily used for:
• Bonding and mounting of boards and displays
• Fixing of decorative trims and emblems
• Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 12 months after dispatch from the manufactur

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.