3M Scotch 2242 Black Ethylene Propylene Rubber Electrical Insulation Tape, 19mm x 5m

Номер на артикул на RS: 842-1275Марка: 3M№ по каталога на производителя: 2242-3/4X15FT
brand-logo

Технически документи

Спецификации

Brand

3M

Colour

Black

Width

19mm

Length

5m

Backing Material

Ethylene Propylene Rubber

Thickness

0.76mm

Maximum Operating Temperature

+90°C

Trade Name

SCOTCH 2242

Страна на произход

United States

Детайли за продукта

3M 2242 Rubber Electrical Tape

Scotch 2242 electrical tape is a highly conformable; liner less Ethylene Propylene Rubber based electrical insulating tape. The2242 electrical tape is an economical, general purpose, rubber tape designed for use in splicing and terminating wires.

Liner less, self–bonding, insulating tape
Flame retardant
Physical and electrical properties unaffected by degree of stretch

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Може да се интересувате от
3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 6m
€ 4,67Всеки (ex VAT)

P.O.A.

3M Scotch 2242 Black Ethylene Propylene Rubber Electrical Insulation Tape, 19mm x 5m

P.O.A.

3M Scotch 2242 Black Ethylene Propylene Rubber Electrical Insulation Tape, 19mm x 5m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 6m
€ 4,67Всеки (ex VAT)

Технически документи

Спецификации

Brand

3M

Colour

Black

Width

19mm

Length

5m

Backing Material

Ethylene Propylene Rubber

Thickness

0.76mm

Maximum Operating Temperature

+90°C

Trade Name

SCOTCH 2242

Страна на произход

United States

Детайли за продукта

3M 2242 Rubber Electrical Tape

Scotch 2242 electrical tape is a highly conformable; liner less Ethylene Propylene Rubber based electrical insulating tape. The2242 electrical tape is an economical, general purpose, rubber tape designed for use in splicing and terminating wires.

Liner less, self–bonding, insulating tape
Flame retardant
Physical and electrical properties unaffected by degree of stretch

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Може да се интересувате от
3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 6m
€ 4,67Всеки (ex VAT)