3M Scotch 2228 Black Self Amalgamating Tape 51mm x 3m

Номер на артикул на RS: 842-1219Марка: 3M№ по каталога на производителя: 2228-2X10FT
brand-logo

Технически документи

Спецификации

Brand

3M

Backing Material

Ethylene Propylene Rubber

Width

51mm

Length

3m

Thickness

1.65mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

10.3N/cm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

0°C

Model Number

Scotch 2228

Страна на произход

United States

Детайли за продукта

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Може да се интересувате от
Advance Tapes AT85 Black Self Amalgamating Tape 50mm x 10m
€ 24,241 Reel of 10 Metres (ex VAT)

P.O.A.

3M Scotch 2228 Black Self Amalgamating Tape 51mm x 3m

P.O.A.

3M Scotch 2228 Black Self Amalgamating Tape 51mm x 3m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Advance Tapes AT85 Black Self Amalgamating Tape 50mm x 10m
€ 24,241 Reel of 10 Metres (ex VAT)

Технически документи

Спецификации

Brand

3M

Backing Material

Ethylene Propylene Rubber

Width

51mm

Length

3m

Thickness

1.65mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

10.3N/cm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

0°C

Model Number

Scotch 2228

Страна на произход

United States

Детайли за продукта

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Може да се интересувате от
Advance Tapes AT85 Black Self Amalgamating Tape 50mm x 10m
€ 24,241 Reel of 10 Metres (ex VAT)