Технически документи
Спецификации
Brand
3MCloth Material
Microfibre
Application
Dust Removal, General Cleaning
Colour
Blue
Trade Name
Scotch-Brite 2060
Package Type
Bag
Number of Wipes per Pack
10
Wiper Size
400 x 360mm
Wet/Dry
Dry
Repeat/Single Use
Repeat Use
Детайли за продукта
3M Scotchbrite Microfiber Wipes 14 Series
3M™ Universal Microfibre Wipes 14 are suitable for use in hospitals, restaurants, offices and bathrooms. These highly versatile and re-usable cloths are designed to simultaneously trap and remove dust, dirt, fingerprints and moisture from a wide variety of surfaces – including delicate ones, resulting in a long-lasting, streak free shine.
Features and Benefits
More effective cleaning- microfibers are so thin, they are able to go deeply into surfaces irregularities
The add-on detergent or disinfectant will help in cleaning by removing dirt, germs and bacteria
Reusable, machine washable at 60°C
3 different colors to avoid cross contamination
Captures all dirt, grease and dust
Resists up to 300 wash cycles and machine washable up to 90 °C
Machine washable up to 90°C
Application
Highly versatile and reusable cloth designed to simultaneously trap and remove dust, dirt, fingerprints and moisture from a wide variety of surfaces
Unlike conventional wipes, the ribbon-like fibres penetrate deeply into surface irregularities where dirt, grease and micro-organisms hide
Suitable for use in hospitals, restaurants, offices and bathrooms
Available in this range
395-181 is a red microfiber cleaning cloth
398-928 is a green microfiber cleaning cloth
398-990 is a yellow microfiber cleaning cloth
Why choose 3M?
3M are a trusted name in cleaning and maintenance. Wether your needs are domestic, commerical or industrial, 3M Has a cleaning solution to suit you. Combining with RS Component's excellent customer service, 3M is able to deliver a wide range of cleaning and maintenance solutions with the reliability you need.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
3MCloth Material
Microfibre
Application
Dust Removal, General Cleaning
Colour
Blue
Trade Name
Scotch-Brite 2060
Package Type
Bag
Number of Wipes per Pack
10
Wiper Size
400 x 360mm
Wet/Dry
Dry
Repeat/Single Use
Repeat Use
Детайли за продукта
3M Scotchbrite Microfiber Wipes 14 Series
3M™ Universal Microfibre Wipes 14 are suitable for use in hospitals, restaurants, offices and bathrooms. These highly versatile and re-usable cloths are designed to simultaneously trap and remove dust, dirt, fingerprints and moisture from a wide variety of surfaces – including delicate ones, resulting in a long-lasting, streak free shine.
Features and Benefits
More effective cleaning- microfibers are so thin, they are able to go deeply into surfaces irregularities
The add-on detergent or disinfectant will help in cleaning by removing dirt, germs and bacteria
Reusable, machine washable at 60°C
3 different colors to avoid cross contamination
Captures all dirt, grease and dust
Resists up to 300 wash cycles and machine washable up to 90 °C
Machine washable up to 90°C
Application
Highly versatile and reusable cloth designed to simultaneously trap and remove dust, dirt, fingerprints and moisture from a wide variety of surfaces
Unlike conventional wipes, the ribbon-like fibres penetrate deeply into surface irregularities where dirt, grease and micro-organisms hide
Suitable for use in hospitals, restaurants, offices and bathrooms
Available in this range
395-181 is a red microfiber cleaning cloth
398-928 is a green microfiber cleaning cloth
398-990 is a yellow microfiber cleaning cloth
Why choose 3M?
3M are a trusted name in cleaning and maintenance. Wether your needs are domestic, commerical or industrial, 3M Has a cleaning solution to suit you. Combining with RS Component's excellent customer service, 3M is able to deliver a wide range of cleaning and maintenance solutions with the reliability you need.