Технически документи
Спецификации
Brand
3MRibbon Cable Type
Twisted
Connector 1
IDC
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
1700
Length
30m
Width
25.4 mm
Conductor Strand Type
Stranded
Sheath Colour
Multicoloured
Voltage Rating
300 V
Number of Strands
7
Core Strands
7/36
Size of Strands
36 AWG
Characteristic Impedance
122 Ω
Shielded/Unshielded
Unshielded
Standards Met
RoHS Compliant
Capacitance
52.2pF/m
Детайли за продукта
3M Twisted pair welded 1.27 mm pitch cables - 1700 type
From 3M, this 1700 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
Multi-strand twisted pair welded flat cables with flat sections
Flexible
Robust
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used for external wiring in electronic appliances. Round ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL 20462
€ 182,84
€ 182,84 1 Reel of 30 Metres (ex VAT)
1
€ 182,84
€ 182,84 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
3MRibbon Cable Type
Twisted
Connector 1
IDC
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
1700
Length
30m
Width
25.4 mm
Conductor Strand Type
Stranded
Sheath Colour
Multicoloured
Voltage Rating
300 V
Number of Strands
7
Core Strands
7/36
Size of Strands
36 AWG
Characteristic Impedance
122 Ω
Shielded/Unshielded
Unshielded
Standards Met
RoHS Compliant
Capacitance
52.2pF/m
Детайли за продукта
3M Twisted pair welded 1.27 mm pitch cables - 1700 type
From 3M, this 1700 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
Multi-strand twisted pair welded flat cables with flat sections
Flexible
Robust
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used for external wiring in electronic appliances. Round ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL 20462