3M 44-Way IDC Connector Socket for Cable Mount, 2-Row

Номер на артикул на RS: 734-8914Марка: 3M№ по каталога на производителя: 158144-1100
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Brand

3M

Number Of Contacts

44

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

158

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Housing Material

Glass Fibre Reinforced PET

Contact Material

Copper

Детайли за продукта

2.0mm IDC Socket Connectors 158 Series + Cover

The 3M 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These IDC connectors are polarized and are supplied with a loose cover, 28 AWG 7 strand ribbon cable is recommended. The wiping area of these 158 Series contacts have 0.76 μm gold plating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ASSMANN WSW 44-Way IDC Connector Socket for Cable Mount, 2-Row
€ 2,363Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

3M 44-Way IDC Connector Socket for Cable Mount, 2-Row
Изберете тип опаковка

P.O.A.

3M 44-Way IDC Connector Socket for Cable Mount, 2-Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ASSMANN WSW 44-Way IDC Connector Socket for Cable Mount, 2-Row
€ 2,363Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

3M

Number Of Contacts

44

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

158

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Housing Material

Glass Fibre Reinforced PET

Contact Material

Copper

Детайли за продукта

2.0mm IDC Socket Connectors 158 Series + Cover

The 3M 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These IDC connectors are polarized and are supplied with a loose cover, 28 AWG 7 strand ribbon cable is recommended. The wiping area of these 158 Series contacts have 0.76 μm gold plating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ASSMANN WSW 44-Way IDC Connector Socket for Cable Mount, 2-Row
€ 2,363Each (In a Pack of 5) (ex VAT)