Технически документи
Спецификации
Brand
3MNumber Of Contacts
26
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
0.8mm
Termination Method
Solder
D-Sub Shell Size
D
Current Rating
500mA
Housing Material
Nylon
Voltage Rating
250.0 V
Length
24.8mm
Width
11.5mm
Depth
5mm
Dimensions
24.8 x 11.5 x 5mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Series
SDR 122
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Страна на произход
Japan
Детайли за продукта
Shrunk Delta Ribbon (SDR) Connectors
These 3M 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles have a low profile 0.8 mm pitch. The design of these 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles includes provision for M2 Jacksocket screws available separately, see below, or factory installed for stock numbers: 770-9209 and 770-9206 .
Jacksocket Screws:
770-9212 : M2 for 0.8 mm thick Panel
770-9221 : M2 for 1.2 mm thick Panel
122xx-xx5x-xxxx: Non-removable M2 Screw Jacks installed
122xx-xxxx-xxFR: 0.76 μm Gold plating on contact area and Gold Flash on solder Tails
122xx-xxxx-xxPL: 0.2 μm Gold plating on contact area and Gold Flash on solder Tails
Shrunk Delta Ribbon (SDR)
The Shrunk Delta Ribbon Connector (SDR) solution uses the same ribbon contact system and polarized steel shell interface as used in MDR connectors but in a compact 0.8 mm pitch package without sacrificing transmission performance. The SDR connectors can be used to directly replace existing MDR Camera Link® applications.
€ 16,39
€ 16,39 Всеки (ex VAT)
1
€ 16,39
€ 16,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 16,39 |
10 - 24 | € 14,72 |
25 - 49 | € 13,45 |
50 - 99 | € 12,66 |
100+ | € 12,34 |
Технически документи
Спецификации
Brand
3MNumber Of Contacts
26
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
0.8mm
Termination Method
Solder
D-Sub Shell Size
D
Current Rating
500mA
Housing Material
Nylon
Voltage Rating
250.0 V
Length
24.8mm
Width
11.5mm
Depth
5mm
Dimensions
24.8 x 11.5 x 5mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Series
SDR 122
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Страна на произход
Japan
Детайли за продукта
Shrunk Delta Ribbon (SDR) Connectors
These 3M 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles have a low profile 0.8 mm pitch. The design of these 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles includes provision for M2 Jacksocket screws available separately, see below, or factory installed for stock numbers: 770-9209 and 770-9206 .
Jacksocket Screws:
770-9212 : M2 for 0.8 mm thick Panel
770-9221 : M2 for 1.2 mm thick Panel
122xx-xx5x-xxxx: Non-removable M2 Screw Jacks installed
122xx-xxxx-xxFR: 0.76 μm Gold plating on contact area and Gold Flash on solder Tails
122xx-xxxx-xxPL: 0.2 μm Gold plating on contact area and Gold Flash on solder Tails
Shrunk Delta Ribbon (SDR)
The Shrunk Delta Ribbon Connector (SDR) solution uses the same ribbon contact system and polarized steel shell interface as used in MDR connectors but in a compact 0.8 mm pitch package without sacrificing transmission performance. The SDR connectors can be used to directly replace existing MDR Camera Link® applications.