3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m

Номер на артикул на RS: 842-0409Марка: 3M№ по каталога на производителя: 1183-3/4"X18YD
brand-logo
Преглед на всички в Метални ленти

Технически документи

Спецификации

Brand

3M

Total Thickness

0.07mm

Tape Type

Copper Tape

Foil Thickness

0.04mm

Width

19.1mm

Length

16m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1183

Страна на произход

United States

Детайли за продукта

Copper Shielding Tapes, Tin Plated – 1183 Type

The 1183 consists of a 2.6 Mil tin plated copper foil shielding tape and has been designed for applications requiring a reliable point-to-point electrical contact. Particularly those requiring EMI shielding, grounding or static charge draining.

Features and Benefits

• Smooth copper tapes, coated on one side with conductive acrylic adhesive
• Designed for electromagnetic or radio-electrical shielding applications
• Highly resistant to solvents, UV rays, humidity and mould
• Suitable for soldering

Applications

Common uses include grounding and EMI shielding in equipment, components and shielded rooms.

Why choose 3M?

3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.

Similar 3M Tapes within this Range

110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

Може да се интересувате от
3M 1181 Conductive Tin Clad Copper Tape, 19.1mm x 16m
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m

P.O.A.

3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
3M 1181 Conductive Tin Clad Copper Tape, 19.1mm x 16m
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

3M

Total Thickness

0.07mm

Tape Type

Copper Tape

Foil Thickness

0.04mm

Width

19.1mm

Length

16m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1183

Страна на произход

United States

Детайли за продукта

Copper Shielding Tapes, Tin Plated – 1183 Type

The 1183 consists of a 2.6 Mil tin plated copper foil shielding tape and has been designed for applications requiring a reliable point-to-point electrical contact. Particularly those requiring EMI shielding, grounding or static charge draining.

Features and Benefits

• Smooth copper tapes, coated on one side with conductive acrylic adhesive
• Designed for electromagnetic or radio-electrical shielding applications
• Highly resistant to solvents, UV rays, humidity and mould
• Suitable for soldering

Applications

Common uses include grounding and EMI shielding in equipment, components and shielded rooms.

Why choose 3M?

3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.

Similar 3M Tapes within this Range

110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

Може да се интересувате от
3M 1181 Conductive Tin Clad Copper Tape, 19.1mm x 16m
P.O.A.Всеки (ex VAT)