3M 1161634 Front Attachment Fall Arrest Harness, 140kg Max, M/L

Технически документи
Спецификации
Brand
3MHarness Size
M/L
Harness Attachment Point
Front
Weight Capacity
140kg
Belt Included
With Belt
Adjustable Straps
Chest
Buckle Type
Quick Connect
Padding
Waist
Harness Colour
Black, Red
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Front Attachment
Yes
Adjustable Shoulder Straps
Yes
Equipment Type
Comfort Harness with Belt
Colour
Black
Страна на произход
Slovakia
€ 195,42
€ 195,42 Всеки (ex VAT)
1
€ 195,42
€ 195,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
3MHarness Size
M/L
Harness Attachment Point
Front
Weight Capacity
140kg
Belt Included
With Belt
Adjustable Straps
Chest
Buckle Type
Quick Connect
Padding
Waist
Harness Colour
Black, Red
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Front Attachment
Yes
Adjustable Shoulder Straps
Yes
Equipment Type
Comfort Harness with Belt
Colour
Black
Страна на произход
Slovakia