Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Blue Floor Tacky Mat, 1.15m x 900mm

Номер на артикул на RS: 918-5071Марка: 3M№ по каталога на производителя: 10CC5
brand-logo

Технически документи

Спецификации

Brand

3M

Use Type

Floor

Colour

Blue

Length

1.15m

Width

900mm

Surface Texture Type

Smooth

Number of Material Layers

1

Страна на произход

United States

Детайли за продукта

3M Nomad Ultra Clean Mats

Nomad Ultra Clean mats are specially made up of multiple layers of adhesive coated clear polyethylene sheets. The vinyl backing of the ultra-clean mat ensures that the mat adheres to the floor. The tacky top of the mat removes dirt and dust from your shoes and wheels. The mat is an excellent choice where a high level of cleanliness is required.

These disposable floor mats consist of 40 sheets and once the top layer has been contaminated with dust and debris, you can peel it off and the next new layer is ready to be used straight away.

Features and Benefits

• Multiple layers
• Vinyl backing
• Peelable, disposable mat
• Removes dust and dirt contaminants
• Offers high levels of cleanliness
• Not designed for out-door use
• Excellent for clean room entrances
• Easy to install
• Easy removal of single sheets
• Allows foot and wheel easy movement
• Vinyl backing does not transfer adhesive to the floor
• Identifiable sheet count, alternately numbered
• Good removal and retention of contaminants

Applications

• Hospitals
• In semi-conductor
• Medical devices
• Pharmaceutical industries
• Biological industries
• Nuclear industries
• Factory to office entrances

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 185,53

€ 185,53 Всеки (ex VAT)

3M Blue Floor Tacky Mat, 1.15m x 900mm

€ 185,53

€ 185,53 Всеки (ex VAT)

3M Blue Floor Tacky Mat, 1.15m x 900mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Use Type

Floor

Colour

Blue

Length

1.15m

Width

900mm

Surface Texture Type

Smooth

Number of Material Layers

1

Страна на произход

United States

Детайли за продукта

3M Nomad Ultra Clean Mats

Nomad Ultra Clean mats are specially made up of multiple layers of adhesive coated clear polyethylene sheets. The vinyl backing of the ultra-clean mat ensures that the mat adheres to the floor. The tacky top of the mat removes dirt and dust from your shoes and wheels. The mat is an excellent choice where a high level of cleanliness is required.

These disposable floor mats consist of 40 sheets and once the top layer has been contaminated with dust and debris, you can peel it off and the next new layer is ready to be used straight away.

Features and Benefits

• Multiple layers
• Vinyl backing
• Peelable, disposable mat
• Removes dust and dirt contaminants
• Offers high levels of cleanliness
• Not designed for out-door use
• Excellent for clean room entrances
• Easy to install
• Easy removal of single sheets
• Allows foot and wheel easy movement
• Vinyl backing does not transfer adhesive to the floor
• Identifiable sheet count, alternately numbered
• Good removal and retention of contaminants

Applications

• Hospitals
• In semi-conductor
• Medical devices
• Pharmaceutical industries
• Biological industries
• Nuclear industries
• Factory to office entrances

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Може да се интересувате от