3M 103 Series PBT D Sub Backshell, 26 Way, Strain Relief

Номер на артикул на RS: 299-4626Марка: 3M№ по каталога на производителя: 10326-52F0-008
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Brand

3M

Number Of Contacts

26

D-Sub Shell Size

D

Housing Material

PBT

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

103

Детайли за продукта

3M Plastic Backshells

From 3M, this range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors Plastic Solder Plug Junction Shell - Non Shielded Backshells are available with Screw or Quick Release Latching Mechanism. The design of the 103 Series MDR Junction Shell features a two-piece glass reinforced Backshell with Ground Strap and a metal Strain Relief Clamp

Features and Benefits

• Straight exit for round cables
• Compatible with 101XX-3000PE Plug
• Metal strain relief clamp provides grounding for cable shield

Options

• 103xx-52F0-xxx = Quick Release Latching Mechanism
• 103xx-52A0-xxx = Jack Screw

Applications

This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,60

€ 10,60 Всеки (ex VAT)

3M 103 Series PBT D Sub Backshell, 26 Way, Strain Relief

€ 10,60

€ 10,60 Всеки (ex VAT)

3M 103 Series PBT D Sub Backshell, 26 Way, Strain Relief
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 10,60
10 - 24€ 9,55
25 - 49€ 8,68
50 - 99€ 8,17
100+€ 7,53
Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Number Of Contacts

26

D-Sub Shell Size

D

Housing Material

PBT

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

103

Детайли за продукта

3M Plastic Backshells

From 3M, this range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors Plastic Solder Plug Junction Shell - Non Shielded Backshells are available with Screw or Quick Release Latching Mechanism. The design of the 103 Series MDR Junction Shell features a two-piece glass reinforced Backshell with Ground Strap and a metal Strain Relief Clamp

Features and Benefits

• Straight exit for round cables
• Compatible with 101XX-3000PE Plug
• Metal strain relief clamp provides grounding for cable shield

Options

• 103xx-52F0-xxx = Quick Release Latching Mechanism
• 103xx-52A0-xxx = Jack Screw

Applications

This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Може да се интересувате от