Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M 103 Series Die Cast Aluminium D Sub Backshell, 14 Way, Strain Relief

Номер на артикул на RS: 448-4519Марка: 3M№ по каталога на производителя: 10314-A200-00
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Brand

3M

Number Of Contacts

14

D-Sub Shell Size

D

Housing Material

Die Cast Aluminium

Body Orientation

Straight

Colour

Natural

Strain Relief

Yes

Series

103

Детайли за продукта

3M Round Cable Metal Backshell

This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.

Features and Benefits

• Straight exit for round cables
• Suitable for use with IDC plugs stock no. 163-3285 (typically)
• Excellent EMI/ESD protection

Applications

This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Може да се интересувате от
3M 103 Series ABS D Sub Backshell, 14 Way, Strain Relief
€ 7,78Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 14,20

€ 14,20 Всеки (ex VAT)

3M 103 Series Die Cast Aluminium D Sub Backshell, 14 Way, Strain Relief

€ 14,20

€ 14,20 Всеки (ex VAT)

3M 103 Series Die Cast Aluminium D Sub Backshell, 14 Way, Strain Relief
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 14,20
10 - 24€ 12,78
25 - 49€ 11,64
50 - 99€ 10,94
100+€ 10,08
Може да се интересувате от
3M 103 Series ABS D Sub Backshell, 14 Way, Strain Relief
€ 7,78Всеки (ex VAT)

Технически документи

Спецификации

Brand

3M

Number Of Contacts

14

D-Sub Shell Size

D

Housing Material

Die Cast Aluminium

Body Orientation

Straight

Colour

Natural

Strain Relief

Yes

Series

103

Детайли за продукта

3M Round Cable Metal Backshell

This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.

Features and Benefits

• Straight exit for round cables
• Suitable for use with IDC plugs stock no. 163-3285 (typically)
• Excellent EMI/ESD protection

Applications

This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Може да се интересувате от
3M 103 Series ABS D Sub Backshell, 14 Way, Strain Relief
€ 7,78Всеки (ex VAT)