Технически документи
Спецификации
Brand
3MNumber Of Contacts
80
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
1.27mm
Termination Method
Solder
Current Rating
1A
Housing Material
Glass Fibre Reinforced PET
Length
71.5mm
Width
11.0mm
Depth
9.1mm
Series
MDR 102
Dimensions
71.5 x 11 x 9.1mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Страна на произход
Japan
Детайли за продукта
Straight Panel Mount Through Hole Receptacles 102 Series with Screw Locks
These 3M Mini D Ribbon (MDR) 102 Series PCB shielded receptacles have M2.5 or M2.6 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability.
Compatible Connectors:
Mates with 101XX-6000 Series Plugs see stock number 163-3285 typical
Mates with 101XX-3000 Series Plugs see stock number 515-7476 typical
Available in this range:
N102xx-xxxxxx: High temperature PCT insulator
x102xx-xx0xxx: M2.6 Panel and Screw locks
x102xx-xx1xxx: M2.5 Panel and Screw locks
x102xx-xxxxPC: Contact area Au 0.7 6 μm, Tail area Au flash
x102xx-xxxxPL: Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment
749-4847 is a 14 way Through Hole D-Sub Connector Socket
749-4853 is a 80 way Through Hole D-Sub Connector Socket
749-4856 is a 26 way Through Hole D-Sub Connector Socket
749-4859 is a 50 way Through Hole D-Sub Connector Socket
770-9161 is a 36 way Through Hole D-Sub Connector Socket
770-9186 is a 68 way Through Hole D-Sub Connector Socket
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
€ 16,63
€ 16,63 Всеки (ex VAT)
Стандарт
1
€ 16,63
€ 16,63 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 16,63 |
10 - 24 | € 14,96 |
25 - 49 | € 13,64 |
50 - 99 | € 12,82 |
100+ | € 11,82 |
Технически документи
Спецификации
Brand
3MNumber Of Contacts
80
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
1.27mm
Termination Method
Solder
Current Rating
1A
Housing Material
Glass Fibre Reinforced PET
Length
71.5mm
Width
11.0mm
Depth
9.1mm
Series
MDR 102
Dimensions
71.5 x 11 x 9.1mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Страна на произход
Japan
Детайли за продукта
Straight Panel Mount Through Hole Receptacles 102 Series with Screw Locks
These 3M Mini D Ribbon (MDR) 102 Series PCB shielded receptacles have M2.5 or M2.6 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability.
Compatible Connectors:
Mates with 101XX-6000 Series Plugs see stock number 163-3285 typical
Mates with 101XX-3000 Series Plugs see stock number 515-7476 typical
Available in this range:
N102xx-xxxxxx: High temperature PCT insulator
x102xx-xx0xxx: M2.6 Panel and Screw locks
x102xx-xx1xxx: M2.5 Panel and Screw locks
x102xx-xxxxPC: Contact area Au 0.7 6 μm, Tail area Au flash
x102xx-xxxxPL: Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment
749-4847 is a 14 way Through Hole D-Sub Connector Socket
749-4853 is a 80 way Through Hole D-Sub Connector Socket
749-4856 is a 26 way Through Hole D-Sub Connector Socket
749-4859 is a 50 way Through Hole D-Sub Connector Socket
770-9161 is a 36 way Through Hole D-Sub Connector Socket
770-9186 is a 68 way Through Hole D-Sub Connector Socket
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.