Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Floor ESD-Safe Mat, 900mm x 450mm x 2.1mm

Номер на артикул на RS: 194-534Марка: 3M№ по каталога на производителя: 10044
brand-logo

Технически документи

Спецификации

Brand

3M

Use Type

Floor

Thickness

2.1mm

Length

900mm

Width

450mm

Series

3M Nomad 4300

Детайли за продукта

3M Sticky Mats for Clean Rooms

3M™ Clean-Walk Mats feature a multi-sheeted adhesive system that captures dirt on contact from shoe soles, wheels and other passing objects. Individually tabbed and numbered sheets peel away easily exposing a fresh, ready-to-use sheet. This mat system delivers important advantages for every facility environment from office to manufacturing to warehouse.

Features and Benefits

• Mats made up of 40 single-use adhesive-coated polyethylene sheets
• Secured to the floor with an adhesive PVC underlay
• Removes and retains dust
• Upper sheet can be peeled off to reveal a clean sheet
• Does not require frame or surround
• Numbered sheets

Applications

These 3M tack mats are suitable for use where ever reducing contaminants and dirt into an area is desirable. They are suitable for medium traffic areas.

Why choose 3M?

3M are a trusted name in workplace safety and hygiene accessories. They combine a comprehensive product range with RS components excellent customer service to provide specialist solutions for your application.

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

3M Floor ESD-Safe Mat, 900mm x 450mm x 2.1mm

P.O.A.

3M Floor ESD-Safe Mat, 900mm x 450mm x 2.1mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Use Type

Floor

Thickness

2.1mm

Length

900mm

Width

450mm

Series

3M Nomad 4300

Детайли за продукта

3M Sticky Mats for Clean Rooms

3M™ Clean-Walk Mats feature a multi-sheeted adhesive system that captures dirt on contact from shoe soles, wheels and other passing objects. Individually tabbed and numbered sheets peel away easily exposing a fresh, ready-to-use sheet. This mat system delivers important advantages for every facility environment from office to manufacturing to warehouse.

Features and Benefits

• Mats made up of 40 single-use adhesive-coated polyethylene sheets
• Secured to the floor with an adhesive PVC underlay
• Removes and retains dust
• Upper sheet can be peeled off to reveal a clean sheet
• Does not require frame or surround
• Numbered sheets

Applications

These 3M tack mats are suitable for use where ever reducing contaminants and dirt into an area is desirable. They are suitable for medium traffic areas.

Why choose 3M?

3M are a trusted name in workplace safety and hygiene accessories. They combine a comprehensive product range with RS components excellent customer service to provide specialist solutions for your application.

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Може да се интересувате от