Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Very Fine Abrasive Sheets, 224mm x 158mm

Номер на артикул на RS: 111-5353Марка: 3M№ по каталога на производителя: 05303
brand-logo

Технически документи

Спецификации

Brand

3M

Sandpaper Type

Abrasive Sheets

Abrasive Material

Aluminium Oxide

Grade

Very Fine

Length

224mm

Width

158mm

Number of Sheets per Pack

5

Страна на произход

Spain

Детайли за продукта

Scotch-Brite™ Hand Pads 7447

The Scotch-Brite™ 7447 are general purpose hand pads that combine flexibility with an effective cutting action with precise hand control. The 7447 handpads use aluminum oxide which cuts fast and fine, leaving a smooth finish on the surface.

These Scotch-Brite™ Multiflex sheets are a great replacement for steel wool, whilst eliminating contaminants. Unlike steel wool, it won't disintegrate, rust after use or create fine metal splinters.

Features and Benefits

• Get a superior alternative to steel wool, wire brushes, sandpaper, and other nonwoven products for cleaning or finishing tasks

• Features fine grade aluminium oxide abrasive for cleaning, finishing, graining and denibbing

• Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites

• Reusable pad resists tearing, splintering, shredding, loading and will never rust, providing a long, useful life

• Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces

Applications

These abrasive hand pads are suitable for use on a range of materials such as wood, metal, plastics, ceramics, porcelain, glass, rubber or composites. They are used in a variety of industries and for domestic and hobby purposes. They are particularly useful in home decorating for surface preparation before painting, or for the removal of old gloss or matt paint on surfaces such as doors frames or banisters. These general-purpose non-woven hand pads can typically be used as an alternative to typical sandpaper in sanding and polishing applications.

What are non-woven abrasives?

Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Може да се интересувате от
3M Scotch-Brite Very Fine Abrasive Sheets, 228mm x 152mm
€ 50,481 Box of 20 (ex VAT)
3M Scotchbrite AVFN Abrasive Hand Pad, 224mm x 158mm
P.O.A.1 Box of 20 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 45,94

€ 45,94 1 Box of 20 (ex VAT)

3M Very Fine Abrasive Sheets, 224mm x 158mm

€ 45,94

€ 45,94 1 Box of 20 (ex VAT)

3M Very Fine Abrasive Sheets, 224mm x 158mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
3M Scotch-Brite Very Fine Abrasive Sheets, 228mm x 152mm
€ 50,481 Box of 20 (ex VAT)
3M Scotchbrite AVFN Abrasive Hand Pad, 224mm x 158mm
P.O.A.1 Box of 20 (ex VAT)

Технически документи

Спецификации

Brand

3M

Sandpaper Type

Abrasive Sheets

Abrasive Material

Aluminium Oxide

Grade

Very Fine

Length

224mm

Width

158mm

Number of Sheets per Pack

5

Страна на произход

Spain

Детайли за продукта

Scotch-Brite™ Hand Pads 7447

The Scotch-Brite™ 7447 are general purpose hand pads that combine flexibility with an effective cutting action with precise hand control. The 7447 handpads use aluminum oxide which cuts fast and fine, leaving a smooth finish on the surface.

These Scotch-Brite™ Multiflex sheets are a great replacement for steel wool, whilst eliminating contaminants. Unlike steel wool, it won't disintegrate, rust after use or create fine metal splinters.

Features and Benefits

• Get a superior alternative to steel wool, wire brushes, sandpaper, and other nonwoven products for cleaning or finishing tasks

• Features fine grade aluminium oxide abrasive for cleaning, finishing, graining and denibbing

• Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites

• Reusable pad resists tearing, splintering, shredding, loading and will never rust, providing a long, useful life

• Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces

Applications

These abrasive hand pads are suitable for use on a range of materials such as wood, metal, plastics, ceramics, porcelain, glass, rubber or composites. They are used in a variety of industries and for domestic and hobby purposes. They are particularly useful in home decorating for surface preparation before painting, or for the removal of old gloss or matt paint on surfaces such as doors frames or banisters. These general-purpose non-woven hand pads can typically be used as an alternative to typical sandpaper in sanding and polishing applications.

What are non-woven abrasives?

Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Може да се интересувате от
3M Scotch-Brite Very Fine Abrasive Sheets, 228mm x 152mm
€ 50,481 Box of 20 (ex VAT)
3M Scotchbrite AVFN Abrasive Hand Pad, 224mm x 158mm
P.O.A.1 Box of 20 (ex VAT)