3M P500 Grit Super Fine Abrasive Sheets, 140mm x 115mm

Технически документи
Спецификации
Brand
3MAbrasive Material
Aluminium Oxide
Sandpaper Type
Abrasive Sheets
Grit Size
P500
Grade
Super Fine
Sheet Size
140 x 115mm
Length
140mm
Width
115mm
Number of Sheets per Pack
5
Distrelec Product Id
30401124
Страна на произход
United Kingdom
Детайли за продукта
3M™ Softback Sanding Sponge, 140 mm x 115 mm
Introducing the 3M™ Softback Sanding Sponge, this flexible foam pad reaches tricky areas that are hard to reach. The sponges can be used either wet or dry when sanding on wood, fibreglass, metals and plastics. They are highly conformable to allow for hand sanding inaccessible to machine sanders. This full-thickness sponge is perfect for preparing old bottom paint for a new coat. The benefit of wet sanding is it can keep the air free from dust whilst maintaining the quality abrasive performance.
Features and Benefits
Flexible foam pad to sand or key edges, rims and hard-to-reach areas by hand
Soft Sanding Sponge constructions reduces the risk of burn-through on edge/rim areas
Helps to eliminate finger marks
Use wet or dry
Typical Applications
Its primarily used for:
Woodworking, metalworking and maintenance
Suitable for finishing contours, deburring and removing rust
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
€ 48,63
€ 48,63 1 Bag of 20 (ex VAT)
1
€ 48,63
€ 48,63 1 Bag of 20 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
3MAbrasive Material
Aluminium Oxide
Sandpaper Type
Abrasive Sheets
Grit Size
P500
Grade
Super Fine
Sheet Size
140 x 115mm
Length
140mm
Width
115mm
Number of Sheets per Pack
5
Distrelec Product Id
30401124
Страна на произход
United Kingdom
Детайли за продукта
3M™ Softback Sanding Sponge, 140 mm x 115 mm
Introducing the 3M™ Softback Sanding Sponge, this flexible foam pad reaches tricky areas that are hard to reach. The sponges can be used either wet or dry when sanding on wood, fibreglass, metals and plastics. They are highly conformable to allow for hand sanding inaccessible to machine sanders. This full-thickness sponge is perfect for preparing old bottom paint for a new coat. The benefit of wet sanding is it can keep the air free from dust whilst maintaining the quality abrasive performance.
Features and Benefits
Flexible foam pad to sand or key edges, rims and hard-to-reach areas by hand
Soft Sanding Sponge constructions reduces the risk of burn-through on edge/rim areas
Helps to eliminate finger marks
Use wet or dry
Typical Applications
Its primarily used for:
Woodworking, metalworking and maintenance
Suitable for finishing contours, deburring and removing rust
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.