Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M P400 Grit Very Fine Sanding Block, 100mm x 68mm

Номер на артикул на RS: 221-3911Марка: 3M№ по каталога на производителя: 03801
brand-logo

Технически документи

Спецификации

Brand

3M

Sandpaper Type

Sanding Block

Grit Size

P400

Grade

Very Fine

Length

100mm

Width

68mm

Страна на произход

United Kingdom

Детайли за продукта

3M™ Standard Sponge Light Grey 100mm x 68mm x 26mm Fine

Introducing the 3M™ Abrasive Sponge is a flexible foam pad that is used for hard to reach areas. These sponges can be used in wet or dry environments when working with wood, metals, plastics and more on walls and ceilings. Combining a fine abrasive on four sides of the sponge aids the usage in corners and hard to reach areas being highly conformable.

Features and Benefits

• Flexible foam pad to sand or key edges, rims and hard-to-reach areas by hand
• Soft Sanding Sponge constructions reduces the risk of burn-through on edge/rim areas
• Helps to eliminate finger marks
• For use on Wood, Plaster, Metal, Plastic and Paint
• For Hand Sanding and Finishing
• Block dimensions 96 x 66 x 25mm

Typical Applications

Hand pads and abrasive sheets are very versatile and suitable for use in a number of applications. From rust removal to surface preparation on wooden furniture or plaster walls, abrasive pads and sheets are very common in painting applications. The 3M™ Abrasive Sponges are ideal for working profiled objects such as skirting, door frames or architrave. The 90° profile of the sponge helps when getting into the corners for example of a ceiling or wall.

FAQ's

Can you wash abrasive sponges?

When using the sanding sponge in dusty environments, you are able to wash out the clogged material. This ensures a long like of the abrasive.

How flexible is this abrasive sponge?

The core material is a sponge, making it highly conformable when working on contoured surfaces. This ensures all surfaces can be evenly worked upon.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,57

€ 6,57 1 Box of 6 (ex VAT)

3M P400 Grit Very Fine Sanding Block, 100mm x 68mm

€ 6,57

€ 6,57 1 Box of 6 (ex VAT)

3M P400 Grit Very Fine Sanding Block, 100mm x 68mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Sandpaper Type

Sanding Block

Grit Size

P400

Grade

Very Fine

Length

100mm

Width

68mm

Страна на произход

United Kingdom

Детайли за продукта

3M™ Standard Sponge Light Grey 100mm x 68mm x 26mm Fine

Introducing the 3M™ Abrasive Sponge is a flexible foam pad that is used for hard to reach areas. These sponges can be used in wet or dry environments when working with wood, metals, plastics and more on walls and ceilings. Combining a fine abrasive on four sides of the sponge aids the usage in corners and hard to reach areas being highly conformable.

Features and Benefits

• Flexible foam pad to sand or key edges, rims and hard-to-reach areas by hand
• Soft Sanding Sponge constructions reduces the risk of burn-through on edge/rim areas
• Helps to eliminate finger marks
• For use on Wood, Plaster, Metal, Plastic and Paint
• For Hand Sanding and Finishing
• Block dimensions 96 x 66 x 25mm

Typical Applications

Hand pads and abrasive sheets are very versatile and suitable for use in a number of applications. From rust removal to surface preparation on wooden furniture or plaster walls, abrasive pads and sheets are very common in painting applications. The 3M™ Abrasive Sponges are ideal for working profiled objects such as skirting, door frames or architrave. The 90° profile of the sponge helps when getting into the corners for example of a ceiling or wall.

FAQ's

Can you wash abrasive sponges?

When using the sanding sponge in dusty environments, you are able to wash out the clogged material. This ensures a long like of the abrasive.

How flexible is this abrasive sponge?

The core material is a sponge, making it highly conformable when working on contoured surfaces. This ensures all surfaces can be evenly worked upon.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Може да се интересувате от