Технически документи
Спецификации
Brand
3M PELTORAttachment Type
Helmet
Series
X2P3
Single Number Rating SNR
30dB
Product Weight
220g
Colour
Black, Yellow
Ear Defender Type
Ear Defender
Active Noise Protection
No
Standards Met
CE
Страна на произход
Poland
Детайли за продукта
3M™ PELTOR™ Earmuffs, 30 dB, Yellow, Helmet Mounted, X2P3
The 3M™ Peltor™ X2 ear defenders offer the perfect blend of Peltor™ standards through an attractive, straightforward design. The Peltor™ X2 ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from an innovative foam that has great energy absorption and helps to reduce pressure around the ears and improve comfort.
High Performance
These high-performance ear defenders have an SNR (single number rating) of 30 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise. At the same time, the X2 ear defenders are particularly robust and resistant to moisture. The generous space in the capsule interior ensures minimization of heat and moisture development.
Rugged Design
The X2 earmuffs are ruggedly built to cope with everyday wear and tear in harsh environments. A headband with yellow black capsules with a slim double-hanger design guarantees a secure fit and an exceptionally high level of comfort. The Peltor™ X2 ear capsules have a narrow construction and this helmet mounting version fits directly onto many safety hemets.
Features and Benefits
High performance hearing protector for protection against high noise levels, whilst maintaining a sleek, low profile, aesthetically pleasing design
Innovative sealing ring provide excellent acoustic protection particularly against sounds dominated by low frequencies
Slim and lightweight compared to other high attenuating earmuffs
Electrically insulated wire headband
Twin headband design helps reduce heat buildup with good fit and balance
Helmet mounted version for most safety helmets
Typical Applications
Power stations
Mining operations
Airports
Engine rooms
Printing
Cement manufacture
Industrial operations
FAQ's
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
€ 28,64
€ 28,64 Всеки (ex VAT)
1
€ 28,64
€ 28,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
3M PELTORAttachment Type
Helmet
Series
X2P3
Single Number Rating SNR
30dB
Product Weight
220g
Colour
Black, Yellow
Ear Defender Type
Ear Defender
Active Noise Protection
No
Standards Met
CE
Страна на произход
Poland
Детайли за продукта
3M™ PELTOR™ Earmuffs, 30 dB, Yellow, Helmet Mounted, X2P3
The 3M™ Peltor™ X2 ear defenders offer the perfect blend of Peltor™ standards through an attractive, straightforward design. The Peltor™ X2 ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from an innovative foam that has great energy absorption and helps to reduce pressure around the ears and improve comfort.
High Performance
These high-performance ear defenders have an SNR (single number rating) of 30 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise. At the same time, the X2 ear defenders are particularly robust and resistant to moisture. The generous space in the capsule interior ensures minimization of heat and moisture development.
Rugged Design
The X2 earmuffs are ruggedly built to cope with everyday wear and tear in harsh environments. A headband with yellow black capsules with a slim double-hanger design guarantees a secure fit and an exceptionally high level of comfort. The Peltor™ X2 ear capsules have a narrow construction and this helmet mounting version fits directly onto many safety hemets.
Features and Benefits
High performance hearing protector for protection against high noise levels, whilst maintaining a sleek, low profile, aesthetically pleasing design
Innovative sealing ring provide excellent acoustic protection particularly against sounds dominated by low frequencies
Slim and lightweight compared to other high attenuating earmuffs
Electrically insulated wire headband
Twin headband design helps reduce heat buildup with good fit and balance
Helmet mounted version for most safety helmets
Typical Applications
Power stations
Mining operations
Airports
Engine rooms
Printing
Cement manufacture
Industrial operations
FAQ's
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.