Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M PELTOR X1 Ear Shells with Helmet Attachment, 26dB, Black, Green

Номер на артикул на RS: 778-5219Марка: 3M PELTOR№ по каталога на производителя: X1P3E-GA
brand-logo

Технически документи

Спецификации

Attachment Type

Helmet

Series

X1

Single Number Rating SNR

26dB

Single Number Rating (SNR)

26dB

Bluetooth

No

Product Weight

185g

Colour

Black, Green

EN Standards

EN 352:2020

FM Radio

No

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE

Folding

Yes

Страна на произход

Poland

Детайли за продукта

3M™ Peltor™ Ear Defenders, 26 dB, Green, Helmet Mounted, X1P3

The 3M™ Peltor™ X1 ear defenders offer the perfect blend of Peltor™ standards through an attractive, straightforward design. The Peltor™ X1 ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from an innovative foam that has great energy absorption and helps to reduce pressure around the ears and improve comfort.

High Performance

These high-performance ear defenders have an SNR (single number rating) of 26 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise. At the same time, the X1 earmuffs are particularly robust and resistant to moisture. The generous space in the capsule interior ensures minimization of heat and moisture development.

Rugged Design

The X1 earmuffs are ruggedly built to cope with everyday wear and tear in harsh environments. A headband with green black capsules with a slim double-hanger design guarantees a secure fit and an exceptionally high level of comfort. The Peltor™ X1 Headband Ear Muff has a narrow capsule construction and the helmet mounting version fits directly onto many safety hemets.

Features and Benefits

• High performance hearing protector for protection against high noise levels, whilst maintaining a sleek, low profile, aesthetically pleasing design
• Innovative sealing ring provide excellent acoustic protection particularly against sounds dominated by low frequencies
• Slim and lightweight compared to other high attenuating earmuffs
• Electrically insulated wire headband
• Twin headband design helps reduce heat buildup with good fit and balance
• Helmet mounted version for most safety helmets

Typical Applications

• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations

FAQ's

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.


Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,75

€ 21,75 Всеки (ex VAT)

3M PELTOR X1 Ear Shells with Helmet Attachment, 26dB, Black, Green

€ 21,75

€ 21,75 Всеки (ex VAT)

3M PELTOR X1 Ear Shells with Helmet Attachment, 26dB, Black, Green
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Attachment Type

Helmet

Series

X1

Single Number Rating SNR

26dB

Single Number Rating (SNR)

26dB

Bluetooth

No

Product Weight

185g

Colour

Black, Green

EN Standards

EN 352:2020

FM Radio

No

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE

Folding

Yes

Страна на произход

Poland

Детайли за продукта

3M™ Peltor™ Ear Defenders, 26 dB, Green, Helmet Mounted, X1P3

The 3M™ Peltor™ X1 ear defenders offer the perfect blend of Peltor™ standards through an attractive, straightforward design. The Peltor™ X1 ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from an innovative foam that has great energy absorption and helps to reduce pressure around the ears and improve comfort.

High Performance

These high-performance ear defenders have an SNR (single number rating) of 26 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise. At the same time, the X1 earmuffs are particularly robust and resistant to moisture. The generous space in the capsule interior ensures minimization of heat and moisture development.

Rugged Design

The X1 earmuffs are ruggedly built to cope with everyday wear and tear in harsh environments. A headband with green black capsules with a slim double-hanger design guarantees a secure fit and an exceptionally high level of comfort. The Peltor™ X1 Headband Ear Muff has a narrow capsule construction and the helmet mounting version fits directly onto many safety hemets.

Features and Benefits

• High performance hearing protector for protection against high noise levels, whilst maintaining a sleek, low profile, aesthetically pleasing design
• Innovative sealing ring provide excellent acoustic protection particularly against sounds dominated by low frequencies
• Slim and lightweight compared to other high attenuating earmuffs
• Electrically insulated wire headband
• Twin headband design helps reduce heat buildup with good fit and balance
• Helmet mounted version for most safety helmets

Typical Applications

• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations

FAQ's

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.


Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.

Може да се интересувате от