3M PELTOR Clear PC Visor with Face Guard , Resistant To Impact

Номер на артикул на RS: 765-971Марка: 3M PELTOR№ по каталога на производителя: V4FDistrelec Article No.: 30421842
brand-logo
Преглед на всички в Щитове за лице

Технически документи

Спецификации

Resistant To

Impact

Guard Type

Face

UV Protection

No

Series

Peltor

Anti-Fog

No

Body Colour

Black

Length

320mm

Shield Colour

Clear

Shield Material

PC

Lens Colour

Clear

Application

Cleaning, Mechanical, Painting, Welding

Детайли за продукта

Tough Clear Multi Visor

Clear visor provides excellent protection from splattering from the front and the side, while the shield and the angle of the visor minimise light reflections that can blind the wearer.

Extremely impact-resistant clear visor
The material is polycarbonate, resulting in a high degree of impact and scratch resistance
Extra UV protection for a longer life span and high resistance to acids and organic salts
Lets in 90% of outside light, which is even better than window glass
Compatible with the Peltor Optime range of ear defenders for which helmet mounting fixtures are supplied already fitted to the Optime defender arms
For use without Optime ear defenders then the helmet mounting posts are available separately see RS Stock No. 506-8887 for the standard, Peltor E fitting (mfr part no. P3EV/2) in a one pair pack. The standard E fitting is compatible with Peltor G3000 helmets and will fit the Universal Helmet Slot Adaptor, 435-0090 for JSP helmets. For further information please see notes under 'Helmet Mounting Posts, RS Stock No. 506-8887
Weight: 110 g

Може да се интересувате от
3M série 5 Face Shield
€ 85,991 Box of 10 (ex VAT)

€ 17,16

€ 17,16 Всеки (ex VAT)

3M PELTOR Clear PC Visor with Face Guard , Resistant To Impact

€ 17,16

€ 17,16 Всеки (ex VAT)

3M PELTOR Clear PC Visor with Face Guard , Resistant To Impact

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
3M série 5 Face Shield
€ 85,991 Box of 10 (ex VAT)

Технически документи

Спецификации

Resistant To

Impact

Guard Type

Face

UV Protection

No

Series

Peltor

Anti-Fog

No

Body Colour

Black

Length

320mm

Shield Colour

Clear

Shield Material

PC

Lens Colour

Clear

Application

Cleaning, Mechanical, Painting, Welding

Детайли за продукта

Tough Clear Multi Visor

Clear visor provides excellent protection from splattering from the front and the side, while the shield and the angle of the visor minimise light reflections that can blind the wearer.

Extremely impact-resistant clear visor
The material is polycarbonate, resulting in a high degree of impact and scratch resistance
Extra UV protection for a longer life span and high resistance to acids and organic salts
Lets in 90% of outside light, which is even better than window glass
Compatible with the Peltor Optime range of ear defenders for which helmet mounting fixtures are supplied already fitted to the Optime defender arms
For use without Optime ear defenders then the helmet mounting posts are available separately see RS Stock No. 506-8887 for the standard, Peltor E fitting (mfr part no. P3EV/2) in a one pair pack. The standard E fitting is compatible with Peltor G3000 helmets and will fit the Universal Helmet Slot Adaptor, 435-0090 for JSP helmets. For further information please see notes under 'Helmet Mounting Posts, RS Stock No. 506-8887
Weight: 110 g

Може да се интересувате от
3M série 5 Face Shield
€ 85,991 Box of 10 (ex VAT)