3M PELTOR G3000 Blue Safety Helmet, Adjustable, Ventilated

Технически документи
Спецификации
Brand
3M PELTORColour
Blue
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adjustable Size
Yes
Material
HDPE
Accessory Slots
No
Lining
Yes
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Range
G3000
Additional EN Standards
EN 50365:2002
Standards Met
EN397
Product Type
Safety Helmet
Страна на произход
Poland
€ 16,53
€ 16,53 Всеки (ex VAT)
1
€ 16,53
€ 16,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
3M PELTORColour
Blue
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adjustable Size
Yes
Material
HDPE
Accessory Slots
No
Lining
Yes
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Range
G3000
Additional EN Standards
EN 50365:2002
Standards Met
EN397
Product Type
Safety Helmet
Страна на произход
Poland