Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M PELTOR Metaliks UV Safety Glasses, Blue Polycarbonate Lens, Vented

Номер на артикул на RS: 277-960Марка: 3M PELTOR№ по каталога на производителя: 71461-00003RS
brand-logo
Преглед на всички в Предпазни очила

Технически документи

Спецификации

Lens Colour

Blue

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

Yes

EN166 Eye Protection

F, T

Frame Material

Metal

Lens Material

Polycarbonate (PC)

Series

Metaliks

Vented

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

3M™ Metaliks™ Sport Safety Glasses, Metal Frame, Anti-Scratch, Blue Mirror Lens, 71461-00003

From 3M™, the Metaliks™ Sport Safety Glasses 71461 00003 are a stylish and comfortable solution to eye protection. The blue mirror lenses have Anti Scratch and Anti Mist properties for increased durability and excellent vision quality. These safety glasses also have a comfortable spatula temple with soft tips for a perfect fit and a soft saddle nose pad for enhanced comfort. The semi-rimless metal frame and optimal field of vision.

These 3M safety glasses are suitable for a variety of health and safety requirements.

Features and Benefits


• Semi-rimless metal frame and optimal field of vision
• Soft-touch temple tips provide additional comfort
• Soft saddle nose pad for enhanced comfort
• Optical class 1 for maximum clarity
• Blue Mirror coating for increased durability and improved vision
• Soft-touch temple tips provide additional comfort

Applications


Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.

What are the potential eye hazards at work?


There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Bloodborne pathogens from blood or body fluids

Can prescription glasses be used as Safety Glasses?


Prescription glasses are not specifically designed to protect your eyes, and so should not be relied on to offer any protection. Safety glasses are typically tough, durable, and designed to stay secure on the face more than typical spectacles.

Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.

Standards
EN166-1F and EN172

Standards
EN166, EN172

What Eye Protection is best for you?


When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

EN166-1F and EN172

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

3M PELTOR Metaliks UV Safety Glasses, Blue Polycarbonate Lens, Vented

P.O.A.

3M PELTOR Metaliks UV Safety Glasses, Blue Polycarbonate Lens, Vented
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Lens Colour

Blue

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

Yes

EN166 Eye Protection

F, T

Frame Material

Metal

Lens Material

Polycarbonate (PC)

Series

Metaliks

Vented

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

3M™ Metaliks™ Sport Safety Glasses, Metal Frame, Anti-Scratch, Blue Mirror Lens, 71461-00003

From 3M™, the Metaliks™ Sport Safety Glasses 71461 00003 are a stylish and comfortable solution to eye protection. The blue mirror lenses have Anti Scratch and Anti Mist properties for increased durability and excellent vision quality. These safety glasses also have a comfortable spatula temple with soft tips for a perfect fit and a soft saddle nose pad for enhanced comfort. The semi-rimless metal frame and optimal field of vision.

These 3M safety glasses are suitable for a variety of health and safety requirements.

Features and Benefits


• Semi-rimless metal frame and optimal field of vision
• Soft-touch temple tips provide additional comfort
• Soft saddle nose pad for enhanced comfort
• Optical class 1 for maximum clarity
• Blue Mirror coating for increased durability and improved vision
• Soft-touch temple tips provide additional comfort

Applications


Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.

What are the potential eye hazards at work?


There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Bloodborne pathogens from blood or body fluids

Can prescription glasses be used as Safety Glasses?


Prescription glasses are not specifically designed to protect your eyes, and so should not be relied on to offer any protection. Safety glasses are typically tough, durable, and designed to stay secure on the face more than typical spectacles.

Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.

Standards
EN166-1F and EN172

Standards
EN166, EN172

What Eye Protection is best for you?


When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

EN166-1F and EN172

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Може да се интересувате от