Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M E.A.R Ultrafit Series Green Reusable Corded Ear Plugs, 14dB Rated, 50 Pairs

Номер на артикул на RS: 418-145Марка: 3M E.A.R№ по каталога на производителя: UF-01-015
brand-logo
Преглед на всички в Тапи за уши

Технически документи

Спецификации

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50

Single Number Rating SNR

14dB

Single Number Rating (SNR)

14dB

Standards Met

CE

Series

Ultrafit

Material

Silicon

Colour

Green

Metal Detectable

No

Детайли за продукта

3M™ E-A-R™ Ultrafit™ 14 Earplugs, 14 dB, Corded, UF-01-015

The 3M™ E-A-R™ Ultrafit™ Earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal for clean and comfortable noise reduction. A unique filter technology allows the earplug to filter out low levels of harmful noises whilst allowing normal conversations.

Thermoplastic Material

The E-A-R ™ Ultrafit™ earplugs are soft and durable fit, that adapt to the shape of the ear canal through the triple flanges. They are the perfect addition for noise reduction, without the sense of pressure in your ear.

Resealable pouch

Supplied with a resealable pouch as the last thing you want is getting the earplugs dirty when they're not in use. It will keep the earplugs clean and extend the lifespan.

Protecting against noise

The triple flange unique design allows for a comfort and an extended stem, which makes it easier to put them in and out. The stem is where the filter is located making is discreet, but very useful for day to day working. With an attenuation rating (SNR) of 14 dB typical applications, these are used include Automotive, construction, metal processing, woodworking industries.

Features and Benefits

Earplugs are ideal for use in low noise level environments
Unique filter technology takes the edge off low levels of harmful noise whilst allowing normal conversations
Triple-flange design pre-formed to fit the ear
The reusable plugs are comfortable, hygienic and economical as they can be washed

FAQ's

Can these earplugs be washed and/or reused?

These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.

What is the lifespan of reusable earplugs?

The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.

Standards

EN352-2

Reusable Ear Plugs

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

3M E.A.R Ultrafit Series Green Reusable Corded Ear Plugs, 14dB Rated, 50 Pairs

P.O.A.

3M E.A.R Ultrafit Series Green Reusable Corded Ear Plugs, 14dB Rated, 50 Pairs
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50

Single Number Rating SNR

14dB

Single Number Rating (SNR)

14dB

Standards Met

CE

Series

Ultrafit

Material

Silicon

Colour

Green

Metal Detectable

No

Детайли за продукта

3M™ E-A-R™ Ultrafit™ 14 Earplugs, 14 dB, Corded, UF-01-015

The 3M™ E-A-R™ Ultrafit™ Earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal for clean and comfortable noise reduction. A unique filter technology allows the earplug to filter out low levels of harmful noises whilst allowing normal conversations.

Thermoplastic Material

The E-A-R ™ Ultrafit™ earplugs are soft and durable fit, that adapt to the shape of the ear canal through the triple flanges. They are the perfect addition for noise reduction, without the sense of pressure in your ear.

Resealable pouch

Supplied with a resealable pouch as the last thing you want is getting the earplugs dirty when they're not in use. It will keep the earplugs clean and extend the lifespan.

Protecting against noise

The triple flange unique design allows for a comfort and an extended stem, which makes it easier to put them in and out. The stem is where the filter is located making is discreet, but very useful for day to day working. With an attenuation rating (SNR) of 14 dB typical applications, these are used include Automotive, construction, metal processing, woodworking industries.

Features and Benefits

Earplugs are ideal for use in low noise level environments
Unique filter technology takes the edge off low levels of harmful noise whilst allowing normal conversations
Triple-flange design pre-formed to fit the ear
The reusable plugs are comfortable, hygienic and economical as they can be washed

FAQ's

Can these earplugs be washed and/or reused?

These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.

What is the lifespan of reusable earplugs?

The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.

Standards

EN352-2

Reusable Ear Plugs

Може да се интересувате от