Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M E.A.R Tri-Flange Series Yellow Reusable Corded Ear Plugs, 29dB Rated, 100 Pairs

Номер на артикул на RS: 137-0044Марка: 3M E.A.R№ по каталога на производителя: PN-01-005
brand-logo
Преглед на всички в Тапи за уши

Технически документи

Спецификации

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

100

Single Number Rating SNR

29dB

Standards Met

CE, EN 352-2

Series

Tri-Flange

Material

Elastomer

Colour

Yellow

Metal Detectable

No

EN Standards

EN 352:2020

Детайли за продукта

3M™ E-A-R™ Tri-Flange™ Earplugs, 29 dB

The 3M™ E-A-R™ Tr-Flange™ Earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal with the use of the plastic stem for clean and comfortable fitting.

Comfort and Ease

The PN-01-006 earplugs are soft and durable fit, that adapt to the shape of the ear canal through the triple flanges. They are the perfect addition for noise reduction, without the sense of pressure in your ear.

Protecting against noise

The triple flange unique design allows for a comfort and an extended stem, which makes it easier to put them in and out. With an attenuation rating (SNR) of 29 dB typical applications, these are used include Automotive, construction, metal processing, woodworking industries.

Features and Benefits

Earplugs with triple flanges that adapt to the shape of the ear to form multiple seals against noise
No need to handle the plug tip making them more hygienically acceptable
Triple-flange design preformed to fit the ear
Reusable plug is comfortable, hygienic and economical as it can be washed
Supplied with a cotton neckcord

FAQ's

Can these earplugs be washed and/or reused?

These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.

What is the lifespan of reusable earplugs?

The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.

Reusable Ear Plugs

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 212,14

€ 212,14 1 Box of 100 (ex VAT)

3M E.A.R Tri-Flange Series Yellow Reusable Corded Ear Plugs, 29dB Rated, 100 Pairs

€ 212,14

€ 212,14 1 Box of 100 (ex VAT)

3M E.A.R Tri-Flange Series Yellow Reusable Corded Ear Plugs, 29dB Rated, 100 Pairs
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

100

Single Number Rating SNR

29dB

Standards Met

CE, EN 352-2

Series

Tri-Flange

Material

Elastomer

Colour

Yellow

Metal Detectable

No

EN Standards

EN 352:2020

Детайли за продукта

3M™ E-A-R™ Tri-Flange™ Earplugs, 29 dB

The 3M™ E-A-R™ Tr-Flange™ Earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal with the use of the plastic stem for clean and comfortable fitting.

Comfort and Ease

The PN-01-006 earplugs are soft and durable fit, that adapt to the shape of the ear canal through the triple flanges. They are the perfect addition for noise reduction, without the sense of pressure in your ear.

Protecting against noise

The triple flange unique design allows for a comfort and an extended stem, which makes it easier to put them in and out. With an attenuation rating (SNR) of 29 dB typical applications, these are used include Automotive, construction, metal processing, woodworking industries.

Features and Benefits

Earplugs with triple flanges that adapt to the shape of the ear to form multiple seals against noise
No need to handle the plug tip making them more hygienically acceptable
Triple-flange design preformed to fit the ear
Reusable plug is comfortable, hygienic and economical as it can be washed
Supplied with a cotton neckcord

FAQ's

Can these earplugs be washed and/or reused?

These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.

What is the lifespan of reusable earplugs?

The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.

Reusable Ear Plugs

Може да се интересувате от