3D Systems Green PLA 3D Printer Filament, 800g

Номер на артикул на RS: 799-0418Марка: 3D Systems№ по каталога на производителя: 380143
brand-logo

Технически документи

Спецификации

Material Type

PLA

Printing Technology

FDM

Machine Specific

Yes

Colour

Green

For Use With

Cube 2

Weight

800g

Printing Material

PLA

Страна на произход

United States

Детайли за продукта

3D Systems Cube Cartridge PLA

PLA Plastic Cube Cartridge from 3D Systems is a compostable cartridge that is compatible with the 2nd generation Cube printer. Switching the cartridge out is a breeze - it snaps right in. The Cube also notifies you of how much material is left in the cartridge and doesn't let you start to print a creation if you don't have enough material to finish it, avoiding waste

PLA plastic cartridges

Може да се интересувате от
RS PRO 1.75mm Green PLA 3D Printer Filament, 1kg
€ 35,04Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

3D Systems Green PLA 3D Printer Filament, 800g

P.O.A.

3D Systems Green PLA 3D Printer Filament, 800g
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 1.75mm Green PLA 3D Printer Filament, 1kg
€ 35,04Всеки (ex VAT)

Технически документи

Спецификации

Material Type

PLA

Printing Technology

FDM

Machine Specific

Yes

Colour

Green

For Use With

Cube 2

Weight

800g

Printing Material

PLA

Страна на произход

United States

Детайли за продукта

3D Systems Cube Cartridge PLA

PLA Plastic Cube Cartridge from 3D Systems is a compostable cartridge that is compatible with the 2nd generation Cube printer. Switching the cartridge out is a breeze - it snaps right in. The Cube also notifies you of how much material is left in the cartridge and doesn't let you start to print a creation if you don't have enough material to finish it, avoiding waste

PLA plastic cartridges

Може да се интересувате от
RS PRO 1.75mm Green PLA 3D Printer Filament, 1kg
€ 35,04Всеки (ex VAT)